LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S6200FSB12 product image
Images for reference only

VISHAY RWR81S6200FSB12

Manufacturer
MPN
RWR81S6200FSB12
LCSC Part #
C3358866
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 620Ω ±1% 1W Through Hole,D2.2xL6.4mm
Datasheetpdf iconVISHAY RWR81S6200FSB12
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8294$ 8.83
200+$ 3.4167$ 683.34
500+$ 3.2964$ 1648.20
1,000+$ 3.2378$ 3237.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance620Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S6200FPBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.347
RWR81S6200FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 9.1065
RWR81S6200FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.9443
RWR81S6200FPB12VISHAYThrough Hole,D2.2xL6.4mm0$ 6.4216
RWR81S6200FPRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 5.9187