VISHAY RN50C1210FB14
| Manufacturer | |
| MPN | RN50C1210FB14 |
| LCSC Part # | C3358664 |
| Packaging | Through Hole,D1.6xL3.8mm |
| Customer # | |
| Key Attributes | RES 121Ω ±1% 50mW Through Hole,D1.6xL3.8mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 121Ω | |
| Power(Watts) | 50mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 121Ω | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9703 | $ 0.97 |
| 200+ | $ 0.3764 | $ 75.28 |
| 500+ | $ 0.3625 | $ 181.25 |
| 1,000+ | $ 0.3564 | $ 356.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 121Ω | |
| Power(Watts) | 50mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 121Ω | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN50C1210FR36 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2452 | ||
| RN50C1210FBSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.1631 | ||
| RN50C1210FRSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.3949 | ||
| RN50C1210FRE6 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2222 | ||
| CMF50121R00FHBF | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.3172 | ||
| CMF50121R00FHR6 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2521 | ||
| CMF50121R00FHEB | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2222 | ||
| CMF50121R00FKEA | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2223 | ||
| CMF50121R00FKRE | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2223 | ||
| RN50E1210BB14 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.6712 |

