LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF6549K900BEBF product image
Images for reference only

VISHAY CMF6549K900BEBF

Manufacturer
MPN
CMF6549K900BEBF
LCSC Part #
C3358508
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 49.9kΩ ±0.1% 1.5W Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY CMF6549K900BEBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3343$ 1.33
200+$ 0.5168$ 103.36
500+$ 0.4983$ 249.15
1,000+$ 0.4906$ 490.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance49.9kΩ
Power(Watts)1.5W
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃