LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50K3322FRR36 product image
Images for reference only

VISHAY RNC50K3322FRR36

Manufacturer
MPN
RNC50K3322FRR36
LCSC Part #
C3358022
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 33.2kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50K3322FRR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9097$ 1.91
200+$ 0.7389$ 147.78
500+$ 0.7127$ 356.35
1,000+$ 0.7004$ 700.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance33.2kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50K3322FPBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.1995
RNC50K3322FPRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.1998
RNC50K3322FPR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
ERC5033K200FKEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4207
RNC50K3322FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50H3322FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 2.6888
RNC50H3322FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50J3322FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50H3322FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50J3322FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNR50J3322FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 5.8838
RNC50H3322FRR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H3322FRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H3322FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50J3322FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNR50J3322FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.2851
RNC50J3322FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J3322FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50H3322FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
ERC5033K200FEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978