VISHAY RLR07C5103GSRE7
| Manufacturer | |
| MPN | RLR07C5103GSRE7 |
| LCSC Part # | C3357963 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 510kΩ ±2% 250mW Through Hole,D2.3xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 510kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 510kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6001 | $ 0.60 |
| 200+ | $ 0.233 | $ 46.60 |
| 500+ | $ 0.2237 | $ 111.85 |
| 1,500+ | $ 0.2206 | $ 330.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 510kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 510kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR07C5103GMB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.0588 | ||
| RLR07C5103GRB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.0588 | ||
| RLR07C5103GPB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.0588 | ||
| RLR07C5103GSB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.5142 | ||
| RLR07C5103GRBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4293 | ||
| RLR07C5103GMBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4293 | ||
| RLR07C5103GSBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4293 | ||
| RLR07C5103GSR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4862 | ||
| RLR07C5103GRR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4862 | ||
| RLR07C5103GPR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4862 | ||
| RLR07C5103GRRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.5773 | ||
| RLR07C5103GPRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.5773 | ||
| RLR07C5103GMRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.5773 | ||
| RLR07C5103GSRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.7131 | ||
| RLR07C5103GPRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.7131 | ||
| RLR07C5103GRRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.7405 | ||
| RLR07C5103GPRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6032 | ||
| RLR07C5103GSB1423 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.0434 | ||
| RLR07C5103GRRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6032 | ||
| RLR07C5103GSRE623 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.1415 |

