LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR65J6042FRB14 product image
Images for reference only

VISHAY RNR65J6042FRB14

Manufacturer
MPN
RNR65J6042FRB14
LCSC Part #
C3357642
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 60.4kΩ ±1% 500mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RNR65J6042FRB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2953$ 9.30
200+$ 3.5972$ 719.44
500+$ 3.4707$ 1735.35
1,000+$ 3.409$ 3409.00
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance60.4kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNR65J6042FRRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 10.4228
RNR65J6042FRBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 11.1663
RN65D6042FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN65C6042FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN65C6042FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65D6042FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65D6042FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3647
RN65C6042FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4052
RN65D6042FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4946
RN65C6042FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.5473
RNC65H6042FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
RNC65K6042FPB14VISHAYThrough Hole,D4.6xL14.3mm0$ 6.3706
RNR65H6042FRBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 9.7673
RNR65H6042FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 8.1307
RNR65H6042FRRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 9.1163
RNC65H6042FMB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
RN70D6042FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN70C6042FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN70D6042FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN70C6042FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572