VISHAY RLR07C9103GSBSL
| Manufacturer | |
| MPN | RLR07C9103GSBSL |
| LCSC Part # | C3357628 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 910kΩ ±2% 250mW Through Hole,D2.3xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 910kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 910kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.846 | $ 2.85 |
| 200+ | $ 1.1014 | $ 220.28 |
| 500+ | $ 1.0628 | $ 531.40 |
| 1,000+ | $ 1.0443 | $ 1044.30 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 910kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 910kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR07C9103GMB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.0588 | ||
| RLR07C9103GSB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.1527 | ||
| RLR07C9103GRB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.0588 | ||
| RLR07C9103GMBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4293 | ||
| RLR07C9103GRBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4293 | ||
| RLR07C9103GRRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.5773 | ||
| RLR07C9103GMRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.5773 | ||
| RLR07C9103GMRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.7131 | ||
| RLR07C9103GRRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.7131 | ||
| RLR07C9103GSRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.7131 | ||
| RLR07C9103GSRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6032 | ||
| RLR07C9103GMR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.5045 | ||
| RLR07C9103GPB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3724 | ||
| RLR07C9103GRRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6001 | ||
| RLR07C9103GMRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6032 | ||
| RLR07C9103GPRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6032 | ||
| RLR07C9103GSRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6001 | ||
| RLR07C9103GRRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6032 | ||
| RLR07C9103GMRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6001 | ||
| RLR07C9103GSRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6032 |

