LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H7501BSRE8201 product image
Images for reference only

VISHAY RNC60H7501BSRE8201

Manufacturer
MPN
RNC60H7501BSRE8201
LCSC Part #
C3357405
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 7.5kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H7501BSRE8201
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5093$ 3.51
200+$ 1.359$ 271.80
500+$ 1.3112$ 655.60
1,000+$ 1.2865$ 1286.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance7.5kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H7501BSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8412
RNC60H7501BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H7501BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60H7501BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC557K5000BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
RNC60H7501BSRE5201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093
ERC557K5000BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
ERC557K5000BHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
RNC60H7501BSB14201VISHAYThrough Hole,D2.5xL7.1mm0$ 8.5718
RNC60H7501BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H7501BSRE7201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093
RNC60H7501BSRE6201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093
RNC60H7501BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H7501BSR36201VISHAYThrough Hole,D2.5xL7.1mm0$ 8.4136
RNC60J7501BRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J7501BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J7501BMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J7501BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.266
RNC60J7501BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J7501BSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 10.4228