VISHAY RNC55H1304FSRE7
| Manufacturer | |
| MPN | RNC55H1304FSRE7 |
| LCSC Part # | C3357338 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 1.3MΩ ±1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.3MΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.3MΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8297 | $ 4.83 |
| 200+ | $ 1.8696 | $ 373.92 |
| 500+ | $ 1.8033 | $ 901.65 |
| 1,500+ | $ 1.7709 | $ 2656.35 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.3MΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.3MΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55H1304FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 10.7056 | ||
| RNC55H1304FRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 10.7056 | ||
| RNC55H1304FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.5684 | ||
| RNC55H1304FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.1143 | ||
| RNC55H1304FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.6368 | ||
| RNC55H1304FSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.8297 | ||
| RNC55H1304FSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.8297 | ||
| ERC551M3000FHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 10.1282 | ||
| ERC551M3000FHEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.9643 | ||
| RNF14FTC1M30 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0373 | ||
| RNF14FBC1M30 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0325 | ||
| RNC55J1304FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.1424 | ||
| RNC55J1304FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.7282 | ||
| RNC55J1304FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.4103 | ||
| RNC55J1304FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 12.5469 | ||
| RNC55J1304FSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.9742 | ||
| RNC55J1304FSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.9742 | ||
| ERC551M3000FEEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 10.537 | ||
| RNC55J1304FSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.9742 | ||
| ERC551M3000FEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.8744 |

