LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF553K1600BEEA70 product image
Images for reference only

VISHAY CMF553K1600BEEA70

Manufacturer
MPN
CMF553K1600BEEA70
LCSC Part #
C3356491
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 3.16kΩ ±0.1% 500mW Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF553K1600BEEA70
RoHS Compliance1 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4125$ 0.41
200+$ 0.1597$ 31.94
500+$ 0.1541$ 77.05
1,000+$ 0.1513$ 151.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance3.16kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF553K1600BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF553K1600BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF553K1600BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4597
CMF553K1600BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
CMF553K1600BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF553K1600BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF553K1600BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF553K1600BEREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3758
CMF553K1600BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039