LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1743FSR3665 product image
Images for reference only

VISHAY RNC55H1743FSR3665

Manufacturer
MPN
RNC55H1743FSR3665
LCSC Part #
C3356091
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 174kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1743FSR3665
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1076$ 1.11
200+$ 0.4289$ 85.78
500+$ 0.4134$ 206.70
1,000+$ 0.4073$ 407.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance174kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1743FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5464
RNC55H1743FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0684
RNC55H1743FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.389
RNC55H1743FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H1743FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNR55H1743FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7365
ERC55174K00FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3092
RNC55H1743FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6964
RNC55H1743FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNC55H1743FPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1743FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H1743FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1743FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1743FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNC55H1743FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1743FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.939
ERC55174K00FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
RNC55H1743FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNC55H1743FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3786
RNC55H1743FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298