LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J1653BSRE731 product image
Images for reference only

VISHAY RNC50J1653BSRE731

Manufacturer
MPN
RNC50J1653BSRE731
LCSC Part #
C3355085
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 165kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J1653BSRE731
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8923$ 2.89
200+$ 1.1199$ 223.98
500+$ 1.0798$ 539.90
1,500+$ 1.0613$ 1591.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance165kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J1653BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J1653BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J1653BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J1653BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J1653BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1653BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1653BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1653BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1653BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
ERC50165K00BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
ERC50165K00BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J1653BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1653BSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1653BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
RNC50J1653BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 19.2366
RNC50H1653BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H1653BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H1653BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H1653BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
ERC50165K00BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293