VISHAY RNR55J10R0FSRE6
| Manufacturer | |
| MPN | RNR55J10R0FSRE6 |
| LCSC Part # | C3354819 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 10Ω ±1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 10Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 10Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3976 | $ 1.40 |
| 200+ | $ 0.5415 | $ 108.30 |
| 500+ | $ 0.523 | $ 261.50 |
| 1,000+ | $ 0.5137 | $ 513.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 10Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 10Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55J10R0FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.0167 | ||
| RNC55J10R0FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.4322 | ||
| RNR55J10R0FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.561 | ||
| RNC55J10R0FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.11 | ||
| RNC55J10R0FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3317 | ||
| RNR55J10R0FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.648 | ||
| RNC55J10R0FSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| ERC5510R000FEEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.9211 | ||
| RNR55J10R0FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.2446 | ||
| RNC55J10R0FRRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| ERC5510R000FEEA500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.8392 | ||
| RNC55J10R0FSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| RNR55J10R0FSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3976 | ||
| RNC55J10R0FRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.3083 | ||
| RNC55J10R0FSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| RNR55J10R0FSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3976 | ||
| RNC55J10R0FSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| ERC5510R000FEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.9703 | ||
| RNC55J10R0FRR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| RNR55J10R0FSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3976 |

