VISHAY RNC50J2152FMRE8
| Manufacturer | |
| MPN | RNC50J2152FMRE8 |
| LCSC Part # | C3354790 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 21.5kΩ ±1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 21.5kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 21.5kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6598 | $ 1.66 |
| 200+ | $ 0.6433 | $ 128.66 |
| 500+ | $ 0.6201 | $ 310.05 |
| 1,000+ | $ 0.6093 | $ 609.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 21.5kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 21.5kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50J2152FMBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.9006 | ||
| RNC50J2152FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.9006 | ||
| RNC50J2152FMR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.5975 | ||
| RNC50J2152FSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.9099 | ||
| RNC50J2152FMRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.9099 | ||
| RNC50J2152FSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| RNC50J2152FSRE831 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.2028 | ||
| RNC50J2152FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.6353 | ||
| RNC50J2152FSBSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.8632 | ||
| RNC50J2152FSRE731 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.2028 | ||
| RNC50J2152FSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| RNC50J2152FSB1431 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.8914 | ||
| ERC5021K500FEEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.6353 | ||
| RNC50J2152FSRE631 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.2028 | ||
| RNC50J2152FMRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| RNC50J2152FMRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| ERC5021K500FEEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50J2152FSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| RNC50J2152FMRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| RNC50J2152FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 |

