VISHAY RNC55J2743FSBSL
| Manufacturer | |
| MPN | RNC55J2743FSBSL |
| LCSC Part # | C3354644 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 274kΩ ±1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 274kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 274kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3041 | $ 3.30 |
| 200+ | $ 1.2788 | $ 255.76 |
| 500+ | $ 1.2341 | $ 617.05 |
| 1,000+ | $ 1.2125 | $ 1212.50 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 274kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 274kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55J2743FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.7285 | ||
| RNC55J2743FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.7317 | ||
| RNC55J2743FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.8713 | ||
| ERC55274K00FEEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.8799 | ||
| ERC55274K00FEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.6248 | ||
| RNC55J2743FSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.759 | ||
| RNC55J2743FSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.759 | ||
| RNC55J2743FSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.759 | ||
| RNF14FTE274K | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.042 | ||
| RNC55K2743FRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0867 | ||
| RNC55K2743FMB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0867 | ||
| RNC55K2743FRBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3043 | ||
| RNC55H2743FRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.9782 | ||
| RNC55H2743FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8932 | ||
| RNC55H2743FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3239 | ||
| RNR55H2743FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.344 | ||
| RNR55H2743FMB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.344 | ||
| RNR55H2743FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.5796 | ||
| RNC55H2743FSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.5518 | ||
| RNC55H2743FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.5395 |

