VISHAY RNC55J3401FSBSL
| Manufacturer | |
| MPN | RNC55J3401FSBSL |
| LCSC Part # | C3354609 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 3.4kΩ ±1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 3.4kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 3.4kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3041 | $ 3.30 |
| 200+ | $ 1.2788 | $ 255.76 |
| 500+ | $ 1.2341 | $ 617.05 |
| 1,000+ | $ 1.2125 | $ 1212.50 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 3.4kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 3.4kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55J3401FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.7285 | ||
| RNC55J3401FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.7317 | ||
| RNC55J3401FMB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.0141 | ||
| RNC55J3401FSB1465 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.7083 | ||
| RNC55J3401FSBSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.0754 | ||
| RNC55J3401FSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.759 | ||
| RNC55J3401FSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.759 | ||
| ERC553K4000FEEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.8799 | ||
| RNC55J3401FSRSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.0974 | ||
| ERC553K4000FEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.6248 | ||
| RNC55J3401FSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.759 | ||
| RNC55J3401FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.5113 | ||
| RNC55K3401FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0867 | ||
| RNC55K3401FRBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3043 | ||
| RNC55K3401FPBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3043 | ||
| RNC55H3401FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8656 | ||
| RNC55H3401FPB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.9782 | ||
| RNC55H3401FRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.9782 | ||
| RNC55H3401FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3239 | ||
| RNC55H3401FRBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3239 |

