VISHAY RN55C3093BRSL
| Manufacturer | |
| MPN | RN55C3093BRSL |
| LCSC Part # | C3354182 |
| Packaging | Through Hole,D2.3xL6.1mm |
| Customer # | |
| Key Attributes | RES 309kΩ ±0.1% 125mW Through Hole,D2.3xL6.1mm |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 309kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 309kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4551 | $ 0.46 |
| 200+ | $ 0.1761 | $ 35.22 |
| 500+ | $ 0.17 | $ 85.00 |
| 1,000+ | $ 0.1669 | $ 166.90 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 309kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 309kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN55C3093BB14 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.31 | ||
| RN55C3093BBSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.1631 | ||
| CMF55309K00BHBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.2973 | ||
| CMF55309K00BHEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3039 | ||
| CMF55309K00BHR6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3039 | ||
| RN55E3093BR36 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4006 | ||
| RN55E3093BRSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.6806 | ||
| RN55E3093BBSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.1631 | ||
| RN55E3093BB14 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.9703 | ||
| RN55E3093BRE6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4331 | ||
| CMF55309K00BERE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4006 | ||
| CMF55309K00BEEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4006 | ||
| CMF55309K00BER6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4451 | ||
| CMF55309K00BEEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4331 | ||
| CMF55309K00BEBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.9703 |

