LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J1740DSRE5 product image
Images for reference only

VISHAY RNC50J1740DSRE5

Manufacturer
MPN
RNC50J1740DSRE5
LCSC Part #
C3352472
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 174Ω ±0.5% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J1740DSRE5
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8943$ 1.89
200+$ 0.7343$ 146.86
500+$ 0.7081$ 354.05
1,000+$ 0.6957$ 695.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance174Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J1740DSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.6291
RNC50J1740DSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 6.7713
RNC50J1740DSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8076
RNC50J1740DSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.1828
RNC50J1740DSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
RNC50J1740DSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
ERC50174R00DEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.8632
ERC50174R00DEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.7184
ERC50174R00DEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.3729
RNC50J1740DSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
RNC50J1740BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J1740BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J1740BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
ERC50174R00BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J1740BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1740BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1740BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1740BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC50174R00BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.1399