VISHAY RLR07C9100GPRSL
| Manufacturer | |
| MPN | RLR07C9100GPRSL |
| LCSC Part # | C3351972 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 910Ω ±2% 250mW Through Hole,D2.3xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 910Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 910Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7065 | $ 0.71 |
| 200+ | $ 0.2746 | $ 54.92 |
| 500+ | $ 0.2638 | $ 131.90 |
| 1,000+ | $ 0.2592 | $ 259.20 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 910Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 910Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR07C9100GRB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9363 | ||
| RLR07C9100GMB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9363 | ||
| RLR07C9100GRBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2804 | ||
| RLR07C9100GMRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4371 | ||
| RLR07C9100GRRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4371 | ||
| RLR07C9100GSRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.5526 | ||
| RLR07C9100GMRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.5526 | ||
| RLR07C9100GSRE723 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.9965 | ||
| RLR07C9100GSR3623 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.9256 | ||
| RLR07C9100GPRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4539 | ||
| RLR07C9100GPBSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4742 | ||
| RLR07C9100GMBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.6809 | ||
| RLR07C9100GSBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.6809 | ||
| RLR07C9100GPRE523 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.9965 | ||
| RLR07C9100GRR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.3836 | ||
| RLR07C9100GSBSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.4923 | ||
| RLR07C9100GSR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.3836 | ||
| RLR07C9100GSRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4539 | ||
| RLR07C9100GPRE723 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.9965 | ||
| RLR07C9100GPRE623 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.9965 |

