LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C10R0GRRE7 product image
Images for reference only

VISHAY RLR20C10R0GRRE7

Manufacturer
MPN
RLR20C10R0GRRE7
LCSC Part #
C3350223
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 10Ω ±2% 500mW Through Hole,D3.5xL9.5mm
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9533$ 0.95
200+$ 0.3703$ 74.06
500+$ 0.3564$ 178.20
1,500+$ 0.3502$ 525.30
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance10Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C10R0GRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 1.7442
RLR20C10R0GRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.8137
RLR20C10R0GPBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.8137
RLR20C10R0GMBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.8137
RLR20C10R0GRRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C10R0GMRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C10R0GRR36VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C10R0GMR36VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C10R0GPR36VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C10R0GPRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.136
RLR20C10R0GRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.136
RLR20C10R0GMB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.7226
RLR20C10R0GSRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.1113
RLR20C10R0GSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 8.3048
RLR20C10R0GSBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 11.8759
RLR20C10R0GSR36VISHAYThrough Hole,D3.5xL9.5mm0$ 1.9328
RLR20C10R0GPB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.7226
RLR20C10R0GRB1411VISHAYThrough Hole,D3.5xL9.5mm0$ 3.3165
RLR20C10R0GRRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C10R0GMRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.1801