ALLEGRO APS11700LLHALT-0SL
| Manufacturer | |
| MPN | APS11700LLHALT-0SL |
| LCSC Part # | C3349934 |
| Packaging | SOT-23W |
| Customer # | |
| Key Attributes | SPST-NO SOT-23W Position, Proximity, Speed (Modules) - Industrial RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | ALLEGRO | |
| Packaging | SOT-23W | |
| Operating Current | 6uA | |
| Type | Hall type | |
| Operating Temperature | -40℃~+150℃ | |
| output Type | SPST-NO | |
| Voltage - Supply | 3.3V~24V | |
| Features | Short-Circuit Protection;EMC immunity;Jitter suppression / hysteresis control |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | ALLEGRO | |
| Packaging | SOT-23W | |
| Operating Current | 6uA | |
| Type | Hall type |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| output Type | SPST-NO | |
| Voltage - Supply | 3.3V~24V | |
| Features | Short-Circuit Protection;EMC immunity;Jitter suppression / hysteresis control |
Report an ErrorShow similar products (0) >
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9712 | $ 0.97 |
| 10+ | $ 0.9502 | $ 9.50 |
| 30+ | $ 0.934 | $ 28.02 |
| 100+ | $ 0.9195 | $ 91.95 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | ALLEGRO | |
| Packaging | SOT-23W | |
| Operating Current | 6uA | |
| Type | Hall type | |
| Operating Temperature | -40℃~+150℃ | |
| output Type | SPST-NO | |
| Voltage - Supply | 3.3V~24V | |
| Features | Short-Circuit Protection;EMC immunity;Jitter suppression / hysteresis control |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | ALLEGRO | |
| Packaging | SOT-23W | |
| Operating Current | 6uA | |
| Type | Hall type |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| output Type | SPST-NO | |
| Voltage - Supply | 3.3V~24V | |
| Features | Short-Circuit Protection;EMC immunity;Jitter suppression / hysteresis control |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



