ALLEGRO APS11760LUAA-0SL
| Manufacturer | |
| MPN | APS11760LUAA-0SL |
| LCSC Part # | C3349786 |
| Packaging | SIP-3 |
| Customer # | |
| Key Attributes | NPN-NC SIP-3 Position, Proximity, Speed (Modules) - Industrial RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | ALLEGRO | |
| Packaging | SIP-3 | |
| Operating Current | 6uA | |
| Type | Hall type | |
| Operating Temperature | -40℃~+150℃ | |
| output Type | NPN-NC | |
| Voltage - Supply | 3.3V~24V | |
| Features | Short-Circuit Protection;EMC immunity |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | ALLEGRO | |
| Packaging | SIP-3 | |
| Operating Current | 6uA | |
| Type | Hall type |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| output Type | NPN-NC | |
| Voltage - Supply | 3.3V~24V | |
| Features | Short-Circuit Protection;EMC immunity |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5538 | $ 0.55 |
| 200+ | $ 0.2145 | $ 42.90 |
| 500+ | $ 0.2067 | $ 103.35 |
| 1,000+ | $ 0.2037 | $ 203.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | ALLEGRO | |
| Packaging | SIP-3 | |
| Operating Current | 6uA | |
| Type | Hall type | |
| Operating Temperature | -40℃~+150℃ | |
| output Type | NPN-NC | |
| Voltage - Supply | 3.3V~24V | |
| Features | Short-Circuit Protection;EMC immunity |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | ALLEGRO | |
| Packaging | SIP-3 | |
| Operating Current | 6uA | |
| Type | Hall type |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| output Type | NPN-NC | |
| Voltage - Supply | 3.3V~24V | |
| Features | Short-Circuit Protection;EMC immunity |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

