Altech 650.1699.006
| Manufacturer | |
| MPN | 650.1699.006 |
| LCSC Part # | C3349443 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.6mm Proximity Sensors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Altech | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 0.6mm | |
| Interface | -;- | |
| Voltage - Supply | 5V~30V | |
| Features | - | |
| Module | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Altech | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 0.6mm |
| Type | Description | |
|---|---|---|
| Interface | -;- | |
| Voltage - Supply | 5V~30V | |
| Features | - | |
| Module | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 223.9345 | $ 223.93 |
| 200+ | $ 86.6597 | $ 17331.94 |
| 500+ | $ 83.6151 | $ 41807.55 |
| 1,000+ | $ 82.1098 | $ 82109.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Altech | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 0.6mm | |
| Interface | -;- | |
| Voltage - Supply | 5V~30V | |
| Features | - | |
| Module | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Altech | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 0.6mm |
| Type | Description | |
|---|---|---|
| Interface | -;- | |
| Voltage - Supply | 5V~30V | |
| Features | - | |
| Module | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

