LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTMM-104-05-G-D-170 product image
Images for reference only

Samtec MTMM-104-05-G-D-170

Manufacturer
MPN
MTMM-104-05-G-D-170
LCSC Part #
C3349223
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 8 Position 2mm Pitch Dual Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec MTMM-104-05-G-D-170
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3451$ 1.35
200+$ 0.5214$ 104.28
500+$ 0.5029$ 251.45
1,000+$ 0.4937$ 493.70
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Voltage Rating (Max)-
Contact MaterialPhosphor bronze
Number of Rows2
Pitch2mm
Circluar Pins/Square PinsPin Header
Current Rating3A
Insulation Height1.5mm
Mounting TypeThrough Hole
Length of Mating Pin4.32mm
Number of PINs8P
Contact PlatingGold
Operating Temperature-55℃~+125℃
ColorBlack
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.