LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 75160-118-01LF product image
Images for reference only

Amphenol 75160-118-01LFRoHS

Manufacturer
MPN
75160-118-01LF
LCSC Part #
C3348734
Packaging
Through Hole
Customer #
Key Attributes
Pin Header 1 Position Single Row Through Hole -65℃~+130℃
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1546$ 0.15
200+$ 0.0599$ 11.98
500+$ 0.0577$ 28.85
1,000+$ 0.0567$ 56.70
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerAmphenol
PackagingThrough Hole
Circluar Pins/Square PinsPin Header
Current Rating5A
Insulation Height2.54mm
Mounting TypeThrough Hole
Voltage Rating (Max)110V
Length of Mating Pin5.72mm
Number of PINs1P
Contact Plating-
Operating Temperature-65℃~+130℃
Contact MaterialPhosphor bronze
Length of End Connection Pin3.05mm
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.