LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 20021834-10016T4LF product image
Images for reference only

Amphenol 20021834-10016T4LFRoHS

Manufacturer
MPN
20021834-10016T4LF
LCSC Part #
C3347772
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 16 Position 1.27mm Pitch Dual Row Surface Mount
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4511$ 2.45
200+$ 0.9487$ 189.74
500+$ 0.9163$ 458.15
1,000+$ 0.8993$ 899.30
Standard Packaging2268/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerAmphenol
PackagingSMD,P=1.27mm
Pitch1.27mm
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Number of PINs16P
Color-
Number of Rows2
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.