Samtec EW-36-14-L-D-790
| Manufacturer | |
| MPN | EW-36-14-L-D-790 |
| LCSC Part # | C3346696 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Pin Header 72 Position 2.54mm Pitch Dual Row Through Hole |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 72P | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 72P | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |
Introduction
FLEXIBLE .025'' Square Board Stacker (2.54mm), 0.100" pitch DW/EW/ZW series. Insulator material is black glass-filled polyester; terminal material is phosphor bronze with plating options of gold or tin over 50 microinches (1.27μm) nickel. Operating temperature range is -55°C to +125°C for gold plating and -55°C to +105°C for tin plating. Not compatible with lead-free soldering; supports leaded wave soldering only. DW series tail length is 0.110" (2.79mm), EW series tail length is 0.330" (8.38mm), and ZW series features custom tail lengths. Number of pins per row ranges from 1 to 50. Various pin styles available; plating options include -F (flash gold on contacts, matte tin on tails), # (10 microinches (0.25μm) gold on contact area of longer tail, matte tin on tails), and -G (10μm gold on contact area).
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.0238 | $ 9.02 |
| 200+ | $ 3.4923 | $ 698.46 |
| 500+ | $ 3.3705 | $ 1685.25 |
| 1,000+ | $ 3.3087 | $ 3308.70 |
Standard Packaging7/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 72P | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 72P | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |
Introduction
FLEXIBLE .025'' Square Board Stacker (2.54mm), 0.100" pitch DW/EW/ZW series. Insulator material is black glass-filled polyester; terminal material is phosphor bronze with plating options of gold or tin over 50 microinches (1.27μm) nickel. Operating temperature range is -55°C to +125°C for gold plating and -55°C to +105°C for tin plating. Not compatible with lead-free soldering; supports leaded wave soldering only. DW series tail length is 0.110" (2.79mm), EW series tail length is 0.330" (8.38mm), and ZW series features custom tail lengths. Number of pins per row ranges from 1 to 50. Various pin styles available; plating options include -F (flash gold on contacts, matte tin on tails), # (10 microinches (0.25μm) gold on contact area of longer tail, matte tin on tails), and -G (10μm gold on contact area).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

