CCO(Chian Chia Elec) CR-L10W-1.8KΩ 5% P
| Manufacturer | CCO(Chian Chia Elec)Asian Brands |
| MPN | CR-L10W-1.8KΩ 5% P |
| LCSC Part # | C334305 |
| Packaging | Through Hole,48x9.5mm |
| Customer # | |
| Key Attributes | RES 1.8kΩ ±5% 10W Through Hole,48x9.5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Packaging | Through Hole,48x9.5mm | |
| Resistance | 1.8kΩ | |
| Power(Watts) | 10W | |
| Voltage Rating | 1kV | |
| Type | Cement Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Packaging | Through Hole,48x9.5mm | |
| Resistance | 1.8kΩ | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV | |
| Type | Cement Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3201 | $ 0.32 |
| 10+ | $ 0.2557 | $ 2.56 |
| 30+ | $ 0.2281 | $ 6.84 |
| 100+ | $ 0.1937 | $ 19.37 |
| 500+ | $ 0.1783 | $ 89.15 |
| 1,000+ | $ 0.1691 | $ 169.10 |
| 2,000+ | $ 0.1672 | $ 334.40 |
| 4,000+ | $ 0.1659 | $ 663.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Packaging | Through Hole,48x9.5mm | |
| Resistance | 1.8kΩ | |
| Power(Watts) | 10W | |
| Voltage Rating | 1kV | |
| Type | Cement Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Packaging | Through Hole,48x9.5mm | |
| Resistance | 1.8kΩ | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV | |
| Type | Cement Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
C334305 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



