LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0010081042 product image
Images for reference only

MOLEX 0010081042

Manufacturer
MPN
0010081042
LCSC Part #
C3339418
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
Pin Header 4 Position 5.08mm Pitch Single Row Through Hole
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1411$ 0.14
200+$ 0.0546$ 10.92
500+$ 0.0527$ 26.35
1,000+$ 0.0518$ 51.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,P=5.08mm
Voltage Rating (Max)-
Contact MaterialBrass
Number of Rows1
Pitch5.08mm
Circluar Pins/Square PinsRound Pin
Current Rating-
Insulation Height3.18mm
Mounting TypeThrough Hole
Length of Mating Pin16.69mm
Number of PINs4P
Operating Temperature-
Length of End Connection Pin3.94mm
Contact PlatingTin
Color-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.