LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-132-07-S-T-LL product image
Images for reference only

Samtec TSW-132-07-S-T-LL

Manufacturer
MPN
TSW-132-07-S-T-LL
LCSC Part #
C3338708
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 96 Position 2.54mm Pitch Triple Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec TSW-132-07-S-T-LL
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.1937$ 12.19
200+$ 4.7186$ 943.72
500+$ 4.5536$ 2276.80
1,000+$ 4.4718$ 4471.80
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Voltage Rating (Max)-
Contact MaterialPhosphor bronze
Number of Rows3
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Current Rating-
Insulation Height2.54mm
Mounting TypeThrough Hole
Length of Mating Pin5.84mm
Number of PINs96P
Operating Temperature-55℃~+125℃
Length of End Connection Pin2.54mm
Contact PlatingTin
ColorBlack
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.