LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADAM TECH 2PH1-20-UA-SMT-A product image
Images for reference only

ADAM TECH 2PH1-20-UA-SMT-A

Manufacturer
MPN
2PH1-20-UA-SMT-A
LCSC Part #
C3338601
Packaging
SMD,P=2mm(Staggered Pins)
Customer #
Key Attributes
Pin Header 20 Position 2mm Pitch Single Row Surface Mount -40℃~+105℃
Datasheetpdf iconADAM TECH 2PH1-20-UA-SMT-A
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2391$ 0.24
200+$ 0.0926$ 18.52
500+$ 0.0893$ 44.65
1,000+$ 0.0877$ 87.70
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerADAM TECH
PackagingSMD,P=2mm(Staggered Pins)
Pitch2mm
Circluar Pins/Square PinsPin Header
Current Rating1A
Insulation Height2mm
Mounting TypeSurface Mount,Vertical
Voltage Rating (Max)250V
Length of Mating Pin4mm
Number of PINs20P
Contact PlatingGold
Operating Temperature-40℃~+105℃
Contact MaterialBrass
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.