LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-136-22-G-D-RA product image
Images for reference only

Samtec TSW-136-22-G-D-RA

Manufacturer
MPN
TSW-136-22-G-D-RA
LCSC Part #
C3338574
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 72 Position 2.54mm Pitch Dual Row Through Hole, Right Angle -55℃~+125℃
Datasheetpdf iconSamtec TSW-136-22-G-D-RA
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5414$ 7.54
200+$ 2.9185$ 583.70
500+$ 2.8167$ 1408.35
1,000+$ 2.7658$ 2765.80
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle,P=2.54mm
Voltage Rating (Max)-
Contact MaterialPhosphor bronze
Number of Rows2
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Current Rating-
Insulation Height5.56mm
Mounting TypeRight Angle
Length of Mating Pin5.84mm
Number of PINs72P
Operating Temperature-55℃~+125℃
Length of End Connection Pin4.83mm
Contact PlatingGold
ColorBlack
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.