LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ZW-15-13-G-D-885-168 product image
Images for reference only

Samtec ZW-15-13-G-D-885-168

Manufacturer
MPN
ZW-15-13-G-D-885-168
LCSC Part #
C3337277
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 30 Position 2.54mm Pitch Dual Row Through Hole
Datasheetpdf iconSamtec ZW-15-13-G-D-885-168
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.7387$ 4.74
200+$ 1.8341$ 366.82
500+$ 1.7693$ 884.65
1,000+$ 1.7385$ 1738.50
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins30P
Contact PlatingGold
Pitch2.54mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeThrough Hole

Introduction

AI Translation

FLEXIBLE .025'' Square Board Stacker (2.54mm), 0.100" pitch DW/EW/ZW series. Insulator material is black glass-filled polyester; terminal material is phosphor bronze with plating options of gold or tin over 50 microinches (1.27μm) nickel. Operating temperature range is -55°C to +125°C for gold plating and -55°C to +105°C for tin plating. Not compatible with lead-free soldering; supports leaded wave soldering only. DW series tail length is 0.110" (2.79mm), EW series tail length is 0.330" (8.38mm), and ZW series features custom tail lengths. Number of pins per row ranges from 1 to 50. Various pin styles available; plating options include -F (flash gold on contacts, matte tin on tails), # (10 microinches (0.25μm) gold on contact area of longer tail, matte tin on tails), and -G (10μm gold on contact area).

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.