LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 9-103324-0-07 product image
Images for reference only

TE Connectivity 9-103324-0-07RoHS

Manufacturer
MPN
9-103324-0-07
LCSC Part #
C3337112
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 14 Position 2.54mm Pitch Dual Row Through Hole, Right Angle -65℃~+105℃
Datasheetpdf iconTE Connectivity 9-103324-0-07
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8245$ 0.82
200+$ 0.3203$ 64.06
500+$ 0.3092$ 154.60
1,000+$ 0.3029$ 302.90
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,Right Angle,P=2.54mm
Voltage Rating (Max)-
Contact MaterialCopper alloy
Number of Rows2
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Current Rating3A
Insulation Height6.05mm
Mounting TypeRight Angle
Length of Mating Pin8.08mm
Number of PINs14P
Contact PlatingTin
Length of End Connection Pin2.79mm
Operating Temperature-65℃~+105℃
ColorBlack
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.