LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 68492-104HLF product image
Images for reference only

Amphenol 68492-104HLFRoHS

Manufacturer
MPN
68492-104HLF
LCSC Part #
C3333546
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 4 Position 2.54mm Pitch Dual Row Through Hole, Right Angle
Datasheetpdf iconAmphenol 68492-104HLF
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3165$ 0.32
200+$ 0.1225$ 24.50
500+$ 0.1182$ 59.10
1,000+$ 0.1161$ 116.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerAmphenol
PackagingThrough Hole,Right Angle,P=2.54mm
Voltage Rating (Max)110V
Contact MaterialPhosphor bronze
Number of Rows2
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Current Rating5A
Insulation Height4.83mm
Mounting TypeRight Angle
Length of Mating Pin5.84mm
Number of PINs4P
Contact Plating-
Length of End Connection Pin3.81mm
Operating Temperature-
ColorBlack
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.