LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTMM-108-04-F-S-230 product image
Images for reference only

Samtec MTMM-108-04-F-S-230RoHS

Manufacturer
MPN
MTMM-108-04-F-S-230
LCSC Part #
C3330495
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 8 Position 2mm Pitch Single Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec MTMM-108-04-F-S-230
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0639$ 2.06
200+$ 0.7991$ 159.82
500+$ 0.7713$ 385.65
1,000+$ 0.7574$ 757.40
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Pitch2mm
Circluar Pins/Square PinsPin Header
Current Rating3A
Insulation Height1.5mm
Mounting TypeThrough Hole
Voltage Rating (Max)-
Length of Mating Pin5.84mm
Number of PINs8P
Contact PlatingTin
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.