LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTMM-101-05-T-S-241 product image
Images for reference only

Samtec MTMM-101-05-T-S-241

Manufacturer
MPN
MTMM-101-05-T-S-241
LCSC Part #
C3329537
Packaging
Through Hole
Customer #
Key Attributes
Pin Header 1 Position Single Row Through Hole -55℃~+105℃
Datasheetpdf iconSamtec MTMM-101-05-T-S-241
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1009$ 0.10
200+$ 0.0391$ 7.82
500+$ 0.0377$ 18.85
1,000+$ 0.037$ 37.00
Standard Packaging16/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole
Circluar Pins/Square PinsPin Header
Current Rating3A
Insulation Height1.5mm
Mounting TypeThrough Hole
Length of Mating Pin6.12mm
Voltage Rating (Max)-
Number of PINs1P
Contact PlatingTin
Operating Temperature-55℃~+105℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.