LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HTSW-103-08-S-D-NA-LL product image
Images for reference only

Samtec HTSW-103-08-S-D-NA-LLRoHS

Manufacturer
MPN
HTSW-103-08-S-D-NA-LL
LCSC Part #
C3329033
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 6 Position 2.54mm Pitch Dual Row Through Hole, Right Angle -55℃~+125℃
Datasheetpdf iconSamtec HTSW-103-08-S-D-NA-LL
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0212$ 1.02
200+$ 0.3949$ 78.98
500+$ 0.3811$ 190.55
1,000+$ 0.3749$ 374.90
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle,P=2.54mm
Voltage Rating (Max)-
Contact MaterialPhosphor bronze
Number of Rows2
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Current Rating-
Insulation Height6.1mm
Mounting TypeRight Angle
Length of Mating Pin5.84mm
Number of PINs6P
Length of End Connection Pin2.76mm
Operating Temperature-55℃~+125℃
Contact PlatingTin
Color-
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.