LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0022287085 product image
Images for reference only

MOLEX 0022287085RoHS

Manufacturer
MPN
0022287085
LCSC Part #
C3328894
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 8 Position 2.54mm Pitch Single Row Through Hole, Right Angle
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5908$ 0.59
200+$ 0.2283$ 45.66
375+$ 0.2206$ 82.73
1,125+$ 0.2175$ 244.69
Standard Packaging375/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Mounting TypeRight Angle
Contact PlatingTin
Number of PINs8P
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.