LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 800-90-064-62-001000 product image
Images for reference only

Mill-Max Mfg. Corp. 800-90-064-62-001000

Manufacturer
MPN
800-90-064-62-001000
LCSC Part #
C3328393
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 64 Position 2.54mm Pitch Single Row Through Hole
Datasheetpdf iconMill-Max Mfg. Corp. 800-90-064-62-001000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.168$ 21.17
200+$ 8.1924$ 1638.48
500+$ 7.9039$ 3951.95
1,000+$ 7.762$ 7762.00
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Mounting TypeThrough Hole
Contact PlatingTin-Lead
Number of PINs64P
Contact MaterialCopper alloy
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.