LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 77313-SAE-14LF product image
Images for reference only

Amphenol 77313-SAE-14LF

Manufacturer
MPN
77313-SAE-14LF
LCSC Part #
C3328387
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 14 Position 2.54mm Pitch Dual Row Through Hole -65℃~+130℃
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8639$ 0.86
200+$ 0.3348$ 66.96
500+$ 0.3224$ 161.20
1,000+$ 0.3178$ 317.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerAmphenol
PackagingThrough Hole,P=2.54mm
Voltage Rating (Max)-
Contact MaterialPhosphor bronze
Number of Rows2
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Current Rating3A
Insulation Height2.54mm
Mounting TypeThrough Hole
Length of Mating Pin3.3mm
Number of PINs14P
Contact Plating-
Operating Temperature-65℃~+130℃
Length of End Connection Pin3.3mm
ColorBlack
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.