LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 342-90-118-00-592000 product image
Images for reference only

Mill-Max Mfg. Corp. 342-90-118-00-592000

Manufacturer
MPN
342-90-118-00-592000
LCSC Part #
C3328146
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 18 Position 2.54mm Pitch Single Row Through Hole
Datasheetpdf iconMill-Max Mfg. Corp. 342-90-118-00-592000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.4201$ 16.42
200+$ 6.3552$ 1271.04
500+$ 6.1316$ 3065.80
1,000+$ 6.022$ 6022.00
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole,P=2.54mm
Number of Pins18P
Contact PlatingTin-Lead
Pitch2.54mm
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.