LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-211-05-G-D product image
Images for reference only

Samtec TSW-211-05-G-DRoHS

Manufacturer
MPN
TSW-211-05-G-D
LCSC Part #
C3326977
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
Pin Header 22 Position 5.08mm Pitch Dual Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec TSW-211-05-G-D
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.333$ 4.33
200+$ 1.6768$ 335.36
500+$ 1.6182$ 809.10
1,000+$ 1.5888$ 1588.80
Standard Packaging5/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=5.08mm
Voltage Rating (Max)-
Contact MaterialPhosphor bronze
Number of Rows2
Pitch5.08mm
Circluar Pins/Square PinsPin Header
Current Rating-
Insulation Height2.54mm
Mounting TypeThrough Hole
Length of Mating Pin2.67mm
Number of PINs22P
Operating Temperature-55℃~+125℃
Length of End Connection Pin3.3mm
Contact PlatingGold
ColorBlack
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.