LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TMS-117-52-S-S product image
Images for reference only

Samtec TMS-117-52-S-SRoHS

Manufacturer
MPN
TMS-117-52-S-S
LCSC Part #
C3326533
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 17 Position 1.27mm Pitch Single Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec TMS-117-52-S-S
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2135$ 5.21
200+$ 2.0185$ 403.70
500+$ 1.9471$ 973.55
1,000+$ 1.9115$ 1911.50
Standard Packaging27/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Voltage Rating (Max)-
Contact MaterialPhosphor bronze
Number of Rows1
Pitch1.27mm
Circluar Pins/Square PinsPin Header
Current Rating5A
Insulation Height2.54mm
Mounting TypeThrough Hole
Length of Mating Pin5.21mm
Number of PINs17P
Operating Temperature-55℃~+125℃
Length of End Connection Pin3.05mm
Contact PlatingTin
ColorBlack

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.