OMRON G6B-2214P-US 24VDC
| Manufacturer | |
| MPN | G6B-2214P-US 24VDC |
| LCSC Part # | C33258941 |
| Packaging | Through Hole,20x11mm |
| Customer # | |
| Key Attributes | High-reliability straight PCB terminal with single-winding latching SPST-NO type, powered by 24VDC |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,20x11mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | 1.92kΩ | |
| Release Time | 2ms | |
| Operate Time | 4ms | |
| Length | 20mm | |
| Height | - | |
| Number of Pins | - | |
| Contact Resistance | 30mΩ | |
| Coil Type | - | |
| Width | 11mm | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 300mW | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,20x11mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | 1.92kΩ | |
| Release Time | 2ms | |
| Operate Time | 4ms | |
| Length | 20mm | |
| Height | - |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Contact Resistance | 30mΩ | |
| Coil Type | - | |
| Width | 11mm | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 300mW | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
High capacity, high withstand voltage, sealed construction power relay with small 1a contact 5A (8A), 1a1b, 2a, 2b contact 5A configurations. P6B model available for connector-type terminal blocks. Excellent insulation performance with coil-to-contact insulation strength of 3,000VAC (impulse withstand voltage 6kV).
Features
AI Translation
- Standard models comply with UL/CSA standards
- Silver-tin-steel alloy contact models available for loads that generate surge voltage (inductive loads, capacitive loads, etc.) (-FD type)
- Ultrasonic cleaning compatible models available (-U type)
- Models with operation indicator and built-in surge absorption diode available (-ND type)
- 2-pole models available
- High-reliability model G6B-1184P-US available (for terminal relay G6B-48BND)
In-Stock: 23
23 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9252 | $ 1.93 |
| 10+ | $ 1.8815 | $ 18.82 |
| 30+ | $ 1.8507 | $ 55.52 |
| 100+ | $ 1.8215 | $ 182.15 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,20x11mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | 1.92kΩ | |
| Release Time | 2ms | |
| Operate Time | 4ms | |
| Length | 20mm | |
| Height | - | |
| Number of Pins | - | |
| Contact Resistance | 30mΩ | |
| Coil Type | - | |
| Width | 11mm | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 300mW | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole,20x11mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | 1.92kΩ | |
| Release Time | 2ms | |
| Operate Time | 4ms | |
| Length | 20mm | |
| Height | - |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Contact Resistance | 30mΩ | |
| Coil Type | - | |
| Width | 11mm | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 300mW | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
High capacity, high withstand voltage, sealed construction power relay with small 1a contact 5A (8A), 1a1b, 2a, 2b contact 5A configurations. P6B model available for connector-type terminal blocks. Excellent insulation performance with coil-to-contact insulation strength of 3,000VAC (impulse withstand voltage 6kV).
Features
AI Translation
- Standard models comply with UL/CSA standards
- Silver-tin-steel alloy contact models available for loads that generate surge voltage (inductive loads, capacitive loads, etc.) (-FD type)
- Ultrasonic cleaning compatible models available (-U type)
- Models with operation indicator and built-in surge absorption diode available (-ND type)
- 2-pole models available
- High-reliability model G6B-1184P-US available (for terminal relay G6B-48BND)
C33258941 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

