LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SSW-110-06-S-D product image
Images for reference only

Samtec SSW-110-06-S-DRoHS

Manufacturer
MPN
SSW-110-06-S-D
LCSC Part #
C3323779
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Through Hole -55℃~+125℃ 20P 4.7A 8.51mm 2.54mm 2 2.54mm Square Hole Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconSamtec SSW-110-06-S-D
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3103$ 3.31
200+$ 1.2819$ 256.38
500+$ 1.2371$ 618.55
1,000+$ 1.214$ 1214.00
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Voltage Rating-
Mounting TypeThrough Hole
Operating Temperature-55℃~+125℃
Number of Positions20P
Current Rating4.7A
Insulation Height8.51mm
Pitch2.54mm
Number of Rows2
Contact PlatingTin
Contact MaterialPhosphor bronze
Row Spacing2.54mm
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.