Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=3.96mm | |
| Voltage Rating | 600V | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Pins | 10P | |
| Current Rating | 5A | |
| Insulation Height | 7.82mm | |
| Pitch | 3.96mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=3.96mm | |
| Voltage Rating | 600V | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Pins | 10P |
| Type | Description | |
|---|---|---|
| Current Rating | 5A | |
| Insulation Height | 7.82mm | |
| Pitch | 3.96mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.55 | $ 1.55 |
| 250+ | $ 0.5999 | $ 149.98 |
| 500+ | $ 0.5797 | $ 289.85 |
| 1,000+ | $ 0.5689 | $ 568.90 |
Standard Packaging125/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=3.96mm | |
| Voltage Rating | 600V | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Pins | 10P | |
| Current Rating | 5A | |
| Insulation Height | 7.82mm | |
| Pitch | 3.96mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle,P=3.96mm | |
| Voltage Rating | 600V | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Pins | 10P |
| Type | Description | |
|---|---|---|
| Current Rating | 5A | |
| Insulation Height | 7.82mm | |
| Pitch | 3.96mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

