LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FLE-127-01-G-DV-A-P-TR product image
Images for reference only

Samtec FLE-127-01-G-DV-A-P-TRRoHS

Manufacturer
MPN
FLE-127-01-G-DV-A-P-TR
LCSC Part #
C3323737
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Female Header 54 Position 1.27mm Pitch Dual Row Surface Mount -55℃~+125℃
Datasheetpdf iconSamtec FLE-127-01-G-DV-A-P-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6086$ 5.61
200+$ 2.1719$ 434.38
650+$ 2.0948$ 1361.62
1,300+$ 2.0578$ 2675.14
Standard Packaging650/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=1.27mm
Voltage Rating-
Mounting TypeSurface Mount,Vertical
Operating Temperature-55℃~+125℃
Number of Positions54P
Current Rating2A
Insulation Height4.37mm
Pitch1.27mm
Number of Rows2
Contact PlatingGold
Contact MaterialPhosphor bronze
Row Spacing1.27mm
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.