LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 10131937-320ULF product image
Images for reference only

Amphenol 10131937-320ULF

Manufacturer
MPN
10131937-320ULF
LCSC Part #
C3321705
Packaging
SMD,P=2mm
Customer #
Key Attributes
Female Header 20 Position 2mm Pitch Dual Row Surface Mount -55℃~+125℃
Datasheetpdf iconAmphenol 10131937-320ULF
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.777$ 1.78
200+$ 0.688$ 137.60
500+$ 0.6633$ 331.65
1,000+$ 0.6525$ 652.50
Standard Packaging28/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerAmphenol
PackagingSMD,P=2mm
Voltage Rating200V
Mounting TypeSurface Mount,Vertical
Operating Temperature-55℃~+125℃
Number of Pins20P
Current Rating2A
Insulation Height4.5mm
Pitch2mm
Number of Rows2
Contact PlatingTin
Contact MaterialCopper alloy
Circular Hole / Square HoleSquare Hole
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.