PUOLOP AO3400-SOT23-3L
| Manufacturer | PUOLOPAsian Brands |
| MPN | AO3400-SOT23-3L |
| LCSC Part # | C332102 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.8A SOT-23-3L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PUOLOP | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 340pF | |
| Gate Charge(Qg) | 11nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PUOLOP | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 340pF | |
| Gate Charge(Qg) | 11nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Advanced trench process technology
- High Density Cell Design For Ultra Low On-Resistance
In-Stock: 7,260
7,260 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0324 | $ 0.65 |
| 200+ | $ 0.0253 | $ 5.06 |
| 600+ | $ 0.0214 | $ 12.84 |
| 3,000+ | $ 0.0191 | $ 57.30 |
| 9,000+ | $ 0.017 | $ 153.00 |
| 21,000+ | $ 0.0159 | $ 333.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PUOLOP | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 340pF | |
| Gate Charge(Qg) | 11nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PUOLOP | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 340pF | |
| Gate Charge(Qg) | 11nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Advanced trench process technology
- High Density Cell Design For Ultra Low On-Resistance
C332102 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



